
The MCP73832T-3ACI/OT is a surface mount linear regulator from Microchip, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This regulator has a maximum supply voltage of 6V and a minimum supply voltage of 3.75V, with an output current of 10mA and an output voltage of 4.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73832T-3ACI/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73832T-3ACI/OT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-3ACI/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
