
The MCP73833-AMI/MF is a linear battery charger IC from Microchip, capable of delivering up to 1.2A of output current. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a 3mm x 3mm DFN-10 package, suitable for surface mount applications.
Microchip MCP73833-AMI/MF technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.533V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-AMI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
