Microchip MCP73833-BZI/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-BZI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
