
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a maximum charge current of 1A and a battery pack voltage of 4.2V. This 10-pin MSOP package device offers over-temperature fault protection and operates within a supply voltage range of 3.75V to 6V, with a maximum input voltage of 7V. It provides a regulated output voltage of 4.5V with an output current capability of 1.2A. Designed for surface mounting, this RoHS compliant component has dimensions of 3mm x 3mm x 0.95mm and an operating temperature range of -40°C to 85°C.
Microchip MCP73833-FCI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.533V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-FCI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
