Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73833-NVI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73833-NVI/MF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 1.2A |
| Output Voltage | 4.35V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP73833 |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833-NVI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
