
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, capable of 1.1A maximum charge current and 1.2A output current. Features over-temperature fault protection and operates within a supply voltage range of 3.75V to 6V, with a battery pack voltage of 4.2V. This surface mount component is housed in a 10-pin DFN package, suitable for tape and reel packaging. It offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Microchip MCP73833T-AMI/MF technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833T-AMI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
