
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a maximum charge current of 1.1A and an output current of 1.2A. Operates with a battery pack voltage of 4.2V and a supply voltage range of 3.75V to 6V. Includes over-temperature fault protection and is RoHS compliant. Packaged in a 10-pin MSOP for surface mounting, with a tape and reel packaging for 2500 units.
Microchip MCP73833T-AMI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833T-AMI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
