Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73833T-B6I/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73833T-B6I/UN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1mA |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833T-B6I/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
