Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73833T-CNI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73833T-CNI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833T-CNI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
