
The MCP73833T-GPI/UN is a surface mount linear charger with a maximum charge current of 1.1A and a maximum operating temperature of 85°C. It is designed to operate within a supply voltage range of 3.75V to 6V and has a nominal supply current of 2mA. The device is packaged in an MSOP case and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73833T-GPI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73833T-GPI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Cells | 1 |
| Operating Supply Current | 2mA |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73833T-GPI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
