
The MCP73834-CNI/UN is a surface mount power management IC from Microchip, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device supplies a maximum of 1.2A at a fixed output voltage of 4.5V, with a maximum supply voltage of 6V and a minimum supply voltage of 3.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73834-CNI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73834-CNI/UN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73834-CNI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
