
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a maximum charge current of 1.1A and a battery pack voltage of 4.2V. This 10-pin MSOP package component offers a maximum output voltage of 4.5V and an output current of 1.2A, with a maximum input voltage of 6V. It includes over-temperature fault protection and operates within a temperature range of -40°C to 85°C. The surface mount device is RoHS compliant and has a power dissipation of 1.54W.
Sign in to ask questions about the Microchip MCP73834-FCI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73834-FCI/UN technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 4.168V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.54W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 4.533V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73834-FCI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
