
The MCP73834T-FCI/UN is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 3.75V. This device is RoHS compliant and lead free, and is packaged in a tape and reel format with 2500 units per package. The regulator provides an output voltage of 4.5V and an output current of 1.2A.
Microchip MCP73834T-FCI/UN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73834T-FCI/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
