
The MCP73834T-GPI/MF is a surface mount DC-DC converter with a nominal supply current of 2mA and an operating supply current of 2mA. It has a maximum output current of 1.2A and an output voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C and is packaged in a DFN package. It is RoHS compliant and available in quantities of 3300 per reel.
Checking distributor stock and pricing after the page loads.
Microchip MCP73834T-GPI/MF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
