
The MCP73834T-GPI/UN is a linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply up to 1.2A of output current and has a nominal supply current of 2mA. The device is packaged in an MSOP package and is mounted on the surface. It is RoHS compliant and can operate within a supply voltage range of 3.75V to 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73834T-GPI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73834T-GPI/UN technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73834T-GPI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
