
The MCP73837-FCI/UN is a 1-cell Li-ion battery charger IC with a maximum output current of 1.2A and output voltage of 4.2V. It is packaged in a lead-free MSOP-10 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a packaging quantity of 100 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73837-FCI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Drain to Source Resistance | 350mR |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73837-FCI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
