
The MCP73837-FJI/UN is a surface mount linear regulator with a maximum output current of 1.2A and a maximum output voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a MSOP-10 package. The device is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73837-FJI/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73837-FJI/UN technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.523V |
| Min Output Voltage | 4.179V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73837-FJI/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
