
1-channel power supply support circuit for single-cell battery packs, featuring a 4.2V battery pack voltage and a 1.1A maximum charge current. This surface mountable DFN-10 package component operates from 3.75V to 6V supply voltage, with a maximum input voltage of 7V and an output voltage of 4.5V at 1.2A output current. Integrated over-voltage fault protection and USB interface are included. Operating temperature range is -40°C to 85°C.
Microchip MCP73837T-FJI/MF technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Voltage |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73837T-FJI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
