The MCP73837T-NVI/MF is a surface mount DC-DC converter with a maximum output voltage of 4.35V and a maximum output current of 1.2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a DFN-10 package with dimensions of 3mm x 3mm and a height of 0.90mm. It is available in tape and reel packaging with a quantity of 3300 units per reel.
Sign in to ask questions about the Microchip MCP73837T-NVI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73837T-NVI/MF technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.35V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73837T-NVI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
