
The MCP73838-NVI/MF is a 1-cell Li-ion charger IC with a maximum output current of 1.2A and a maximum output voltage of 4.35V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a DFN-10 package and is available in quantities of 120 per rail/Tube. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73838-NVI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73838-NVI/MF technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.35V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73838-NVI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
