
1-channel power supply support circuit, DFN-10 package, 3mm x 3mm x 0.88mm. Features USB interface, 1.1A max charge current, and 1.2A output current. Supports 1-cell battery packs with 4.2V output voltage. Operates from 3.75V to 6V supply voltage, with over-voltage fault protection. RoHS compliant, surface mount termination.
Microchip MCP73838T-FCI/MF technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Voltage |
| Height | 0.88mm |
| Interface | USB |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73838T-FCI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
