The MCP73838T-NVI/MF is a single-cell Li-ion charger IC with a maximum input voltage of 7V and a nominal input voltage of 6V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a DFN-10 package with dimensions of 3mm x 3mm x 0.90mm. It can supply up to 1.2A of output current and has a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73838T-NVI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73838T-NVI/MF technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.35V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73838T-NVI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
