
The MCP73841-410I/UN is a power management IC from Microchip, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 4mA and an output current of 10mA, with an output voltage of 4.1V. It is suitable for use in a variety of applications, including those requiring surface mount packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73841-410I/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73841-410I/UN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73841-410I/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
