
The MCP73841-420I/UN is a surface mount linear regulator with a nominal output voltage of 4.2V and a maximum output current of 10mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 10-pin MSOP package. The device is RoHS compliant and has a maximum supply voltage of 12V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73841-420I/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73841-420I/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.179V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 1 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73841-420I/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
