
Linear Battery Charger Controller for 2-cell Li-Ion/Li-Pol batteries, featuring an 8.4V output voltage and a maximum charge current of 1A. This surface mount IC operates with a maximum input voltage of 13.5V and a supply voltage range of 8.7V to 12V. It includes over-temperature fault protection and offers a maximum output current of 150mA. The component is housed in a compact 10-pin MSOP package with dimensions of 3mm x 4.9mm x 1.1mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73842-840I/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 8.4V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 8.442V |
| Min Output Voltage | 8.358V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Cells | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 750uA |
| Output Current | 10mA |
| Output Voltage | 8.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73842-840I/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
