
The MCP73842T-820I/UN is a surface mount linear voltage regulator with a nominal supply current of 4mA and an output current of 10mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP-10 package. The device is RoHS compliant and features fault protection against over temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73842T-820I/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73842T-820I/UN technical specifications.
| Battery Pack Voltage | 8.2V |
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 8.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73842T-820I/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
