
The MCP73843-410I/MS is a surface mount linear regulator with a nominal output voltage of 4.1V and a maximum output current of 10mA. It operates from a supply voltage range of 4.5V to 12V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in an MSOP-8 package and is RoHS compliant.
Microchip MCP73843-410I/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.121V |
| Min Output Voltage | 4.079V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Operating Supply Current | 750uA |
| Output Current | 10mA |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73843-410I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
