
The MCP73843T-410I/MS is a surface mount linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 4.5V. The device is RoHS compliant and lead free. It is available in a MSOP-8 package with a packaging quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73843T-410I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73843T-410I/MS technical specifications.
| Battery Pack Voltage | 4.1V |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 1 |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73843T-410I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
