
The MCP73844-820I/MS is a surface mount linear regulator with a nominal supply current of 4mA and an output current of 10mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in an MSOP-8 package and is available in quantities of 100. It has a maximum supply voltage of 12V and a minimum supply voltage of 8.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73844-820I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73844-820I/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 8.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73844-820I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
