
The MCP73844T-820I/MS is a surface mount linear regulator from Microchip. It operates from a supply voltage of 8.7V to 12V and provides an output voltage of 8.2V with a maximum output current of 10mA. The device is packaged in an MSOP-8 plastic package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The MCP73844T-820I/MS is compliant with the RoHS directive and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73844T-820I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73844T-820I/MS technical specifications.
| Battery Pack Voltage | 8.2V |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Voltage | 8.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73844T-820I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
