
Single-cell battery charger IC for surface mount applications. Features a 4.5V to 5.5V operating supply voltage range with a maximum input voltage of 6.5V. Delivers a 4.221V output voltage with a maximum charge current of 475mA and an output current of 100mA. Operates within a temperature range of -40°C to 85°C. Packaged in a 4mm x 4mm x 0.88mm QFN package.
Microchip MCP73853-I/ML technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 475mA |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Current | 100mA |
| Output Voltage | 4.221V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73853-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
