
The MCP73853T-I/ML is a VQFN packaged power management IC designed for battery pack applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum charge current of 475mA. The device is RoHS compliant and has a nominal supply current of 4mA. It is available in a package quantity of 3300 units, packaged in tape and reel. The IC is suitable for use in applications where a 4.2V output voltage is required, such as in battery-powered devices.
Sign in to ask questions about the Microchip MCP73853T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73853T-I/ML technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Max Charge Current | 475mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 1 |
| Operating Supply Current | 4mA |
| Output Current | 100mA |
| Output Voltage | 4.221V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73853T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
