
The MCP73855T-I/MF is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 4mA and an operating supply current of 4mA. The device is RoHS compliant and available in a package quantity of 3300 units per reel. The MCP73855T-I/MF is suitable for use in applications where a compact, low-power DC-DC converter is required.
Sign in to ask questions about the Microchip MCP73855T-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73855T-I/MF technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | 4.221V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73855T-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
