Microchip MCP73861-I/ML technical specifications.
| Package/Case | QFN |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.079V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.2A |
| Output Voltage | 4.221V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.221V |
| Weight | 0.002014oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73861-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
