Sign in to ask questions about the Microchip MCP73861-I/MLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73861-I/MLG technical specifications.
| Package/Case | QFN |
| Max Charge Current | 1.2A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.221V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Operating Supply Current | 530uA |
| Output Current | 1.2A |
| Output Voltage | 4.1V |
| Package Quantity | 91 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73861-I/MLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
