
1-channel power supply support circuit, surface mount SOIC package (1.25mm height, 9.9mm length, 3.9mm width). Features a maximum charge current of 1.2A and an output voltage range of 4.079V to 4.221V. Operates with a supply voltage from 4.5V to 12V, supporting a maximum input voltage of 12V. Nominal and operating supply current is 530µA. RoHS compliant and lead-free.
Microchip MCP73861-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.079V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 530uA |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 530uA |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 4.221V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73861-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
