Microchip MCP73861T-I/MLG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.2A |
| Output Voltage | 4.221V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73861T-I/MLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
