Microchip MCP73861T-I/SLG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73861T-I/SLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
