Microchip MCP73862-I/ML technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.2A |
| Output Voltage | 8.442V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73862-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
