Sign in to ask questions about the Microchip MCP73862-I/MLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73862-I/MLG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 91 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73862-I/MLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.