
Dual-channel power supply support circuit with a maximum charge current of 1.2A and a maximum output voltage of 8.4V. This surface-mount integrated circuit operates within a temperature range of -40°C to 85°C and features a maximum input voltage of 6V with a maximum supply voltage of 12V. The component is housed in a 16-pin SOIC package measuring 9.9mm in length, 3.9mm in width, and 1.25mm in height, with a maximum power dissipation of 1.61W. It is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP73862-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73862-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.4V |
| Min Output Voltage | 8.159V |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 8.442V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73862-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
