
The MCP73862T-I/SL is a surface mount DC-DC converter with an output voltage of 8.4V and a maximum output current of 1.2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC-16 package and is available in quantities of 2600 per reel. It can handle a maximum supply voltage of 12V and a minimum supply voltage of 8.7V.
Sign in to ask questions about the Microchip MCP73862T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73862T-I/SL technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73862T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
