1-channel power supply support circuit, surface mount SOIC package. Features a maximum charge current of 1.2A and a maximum output current of 1.2A. Operates with a minimum supply voltage of 4.5V and a maximum supply voltage of 12V, with a maximum input voltage of 13.5V. Output voltage ranges from 4.079V to 4.221V, supporting a single cell. RoHS compliant with a temperature range of -40°C to 85°C.
Microchip MCP73863-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.079V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.221V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73863-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
