
The MCP73863T-I/SL is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 12V and can provide an output current of up to 1.2A. This device is packaged in a lead-free SOIC N package and is RoHS compliant. It is available in tape and reel packaging with 2600 units per package.
Sign in to ask questions about the Microchip MCP73863T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73863T-I/SL technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73863T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
