
Dual-channel power management IC featuring a maximum charge current of 1.2A and a maximum output voltage of 8.4V. This surface mount component operates within a supply voltage range of 8.7V to 12V, supporting up to two cells. The SOIC package measures 0.389 inches in length, 0.154 inches in width, and 0.059 inches in height. It offers a maximum output current of 20mA and is RoHS compliant.
Microchip MCP73864-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.389inch |
| Max Charge Current | 1.2A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 8.4V |
| Min Output Voltage | 8.159V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Number of Channels | 2 |
| Output Current | 1.2A |
| Output Voltage | 8.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 8.442V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73864-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
