This industrial-grade power management IC features a quad channel configuration, operating within a supply voltage range of 8.7 to 12 volts. The device is packaged in a 4x4mm QFN-16 package, with a height of 0.9mm. It is designed to withstand temperatures as high as 85 degrees Celsius, and as low as -40 degrees Celsius. The IC is suitable for use in industrial applications.
Sign in to ask questions about the Microchip MCP73864T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73864T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 8.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP73864T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.