
1-channel power supply management circuit, QFN package, 4mm x 4mm x 0.88mm. Features include a maximum charge current of 1A, maximum output current of 1A, and a maximum output voltage of 4.2V, supporting a single battery cell. Operates from a 4.5V to 6V supply voltage with a maximum input voltage of 6V. Integrated fault protection includes over-temperature. USB interface and surface mount termination.
Sign in to ask questions about the Microchip MCP73871-2CAI/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73871-2CAI/ML technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Drain to Source Resistance | 200mR |
| Fault Protection | Over Temperature |
| Height | 0.88mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73871-2CAI/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
