
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, offering a 1A maximum charge current and a 4.2V output voltage. Features a 6V maximum input and supply voltage, with a minimum supply voltage of 4.5V. Operates across a temperature range of -40°C to 85°C. Packaged in a 20-pin QFN with dimensions of 4mm x 4mm x 0.88mm, suitable for surface mounting. RoHS compliant and lead-free.
Microchip MCP73871-2CCI/ML technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73871-2CCI/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
