
The MCP73871-3CAI/ML is a QFN-20 surface mount linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 4.65V. The device is RoHS compliant and is packaged in a QFN-20 package quantity of 91 units per rail/Tube. It can deliver an output current of 1A and has an output voltage of 4.35V.
Microchip MCP73871-3CAI/ML technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.65V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.35V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
