
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries. Features a 1A output current and 4.2V output voltage. Operates with a supply voltage range of 4.5V to 6V, with a nominal input voltage of 6V. Packaged in a 20-pin QFN surface mount package, measuring 1mm in height. This lead-free, RoHS-compliant component is supplied on tape and reel, with a package quantity of 3300.
Microchip MCP73871T-2CCI/ML technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73871T-2CCI/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
